22 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT22K0

DigiKey Part Number
CF18JT22K0TR-ND - Tape & Reel (TR)
CF18JT22K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT22K0
Description
RES 22K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,773
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01700$0.17
25$0.01040$0.26
50$0.01000$0.50
100$0.00940$0.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00730$36.50
10,000$0.00700$70.00
15,000$0.00657$98.55
25,000$0.00486$121.50
35,000$0.00484$169.40
Manufacturers Standard Package