
CF12JT33K0 | |
|---|---|
DigiKey Part Number | CF12JT33K0TR-ND - Tape & Reel (TR) CF12JT33K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT33K0 |
Description | RES 33K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT33K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02300 | $0.23 |
| 25 | $0.01880 | $0.47 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01720 | $1.72 |
| 250 | $0.01532 | $3.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01155 | $57.75 |
| 10,000 | $0.00840 | $84.00 |
| 15,000 | $0.00815 | $122.25 |
| 25,000 | $0.00812 | $203.00 |

