470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JA470R

DigiKey Part Number
738-CF12JA470RCT-ND - Cut Tape (CT)
738-CF12JA470RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF12JA470R
Description
RES 470 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JA470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,818
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03600$0.36
25$0.02960$0.74
50$0.02600$1.30
100$0.02290$2.29
250$0.01936$4.84
500$0.01718$8.59
1,000$0.01531$15.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.01372$27.44
4,000$0.01237$49.48
6,000$0.01167$70.02
10,000$0.01088$108.80
14,000$0.01041$145.74
20,000$0.00996$199.20
24,000$0.00974$233.76
48,000$0.00898$431.04
50,000$0.00894$447.00
Manufacturers Standard Package