
WBWS633720-1LB | |
|---|---|
DigiKey Part Number | 2260-WBWS633720-1LB-ND |
Manufacturer | |
Manufacturer Product Number | WBWS633720-1LB |
Description | SOLDER NO-CLEAN 63/37 .020 1 LB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Wire Solder Sn63Pb37 (63/37) Spool, 1 lb (453.59g) |
Datasheet | Datasheet |
Category | Composition Sn63Pb37 (63/37) |
Manufacturer SRA Soldering Products | Diameter 0.020" (0.51mm) |
Packaging Spool | Flux Type No-Clean, Water Soluble |
Part Status Active | Process Leaded |
Type Wire Solder | Form Spool, 1 lb (453.59g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.00000 | $93.00 |
| 5 | $80.13800 | $400.69 |
| 10 | $75.15000 | $751.50 |
| 25 | $69.01320 | $1,725.33 |
| 50 | $64.69240 | $3,234.62 |
| 100 | $60.62830 | $6,062.83 |

