Venus638FLPx - GNSS (GPS) Navigation 1575.42MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11058

DigiKey Part Number
1568-11058-ND
Manufacturer
Manufacturer Product Number
11058
Description
EVAL BOARD VENUS GPS W/SMA CONN
Customer Reference
Detailed Description
Venus638FLPx - GNSS (GPS) Navigation 1575.42MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
GPS
Frequency
1575.42MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Venus638FLPx
Note
-
RF Type
GNSS (GPS)
RF Frequency
1575.42MHz
Function
Navigation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.