
2298506-1 | |
|---|---|
DigiKey Part Number | 17-2298506-1TR-ND - Tape & Reel (TR) 17-2298506-1CT-ND - Cut Tape (CT) 17-2298506-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2298506-1 |
Description | MINI COAX CONTACT , SUBASSY MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin, Outer Contact Contact Coax Tin Crimp Coaxial 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2298506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | RG-174 | |
Center Conductor Diameter | 0.110" (2.80mm) | |
Wire Gauge | 26 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Outer Contact | |
Type | Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.96900 | $9.69 |
| 25 | $0.90760 | $22.69 |
| 50 | $0.86420 | $43.21 |
| 100 | $0.82300 | $82.30 |
| 250 | $0.77136 | $192.84 |
| 500 | $0.73452 | $367.26 |
| 1,000 | $0.69946 | $699.46 |
| 2,500 | $0.66714 | $1,667.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.64435 | $2,061.92 |
| 6,400 | $0.61362 | $3,927.17 |
| 9,600 | $0.59633 | $5,724.77 |
| 16,000 | $0.57525 | $9,204.00 |




