14539 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 37
Unit Price: $29.95000
Datasheet
RFD77402 Light, 3D Time-of-Flight (ToF) Sensor Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFD77402 Light, 3D Time-of-Flight (ToF) Sensor Qwiic Platform Evaluation Expansion Board
Cypress PSoC 6 Wireless Sensor Network IoT | Digi-Key Daily
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

14539

DigiKey Part Number
1568-14539-ND
Manufacturer
Manufacturer Product Number
14539
Description
SPARKFUN DISTANCE SENSOR BREAKOU
Customer Reference
Detailed Description
RFD77402 Light, 3D Time-of-Flight (ToF) Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Qwiic
Type
Sensor
Function
Light, 3D Time-of-Flight (ToF)
Utilized IC / Part
RFD77402
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes