
14410 | |
|---|---|
DigiKey Part Number | 1568-14410-ND |
Manufacturer | |
Manufacturer Product Number | 14410 |
Description | BALUN EMBER TRANSFORMER (STRIP O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 1:2, 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |

