RN-41 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12580

DigiKey Part Number
1568-12580-ND
Manufacturer
Manufacturer Product Number
12580
Description
SPARKFUN BLUETOOTH MATE GOLD
Customer Reference
Detailed Description
RN-41 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® Classic
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RN-41
Note
-
RF Type
Bluetooth® Classic
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.