
11949 | |
|---|---|
DigiKey Part Number | 1568-11949-ND |
Manufacturer | |
Manufacturer Product Number | 11949 |
Description | KNOB KNURLED W/SKRT 0.236" PLAST |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.695" (17.65mm), 1.142" (29.01mm) Skirt | |
Height | 0.735" (17.65mm) | |
Indicator | Numbers on Skirt | |
Material | Plastic with Aluminum Skirt | |
Color | Black, Silver | |
Features | 1~11 Numbers |


