
11611 | |
|---|---|
DigiKey Part Number | 1568-11611-ND |
Manufacturer | |
Manufacturer Product Number | 11611 |
Description | EVAL BOARD FOR L6470 |
Customer Reference | |
Detailed Description | L6470 dSPIN™ Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | L6470 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |





