
11407 | |
|---|---|
DigiKey Part Number | 1568-11407-ND |
Manufacturer | |
Manufacturer Product Number | 11407 |
Description | DISPLAY 7-SEG 0.8" QUAD GREEN |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Cathode 2.1V 10mA 1.012" H x 2.819" W x 0.335" D (25.70mm x 71.60mm x 8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 1.012" H x 2.819" W x 0.335" D (25.70mm x 71.60mm x 8.50mm) | |
Digit/Alpha Size | 0.80" (20.48mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 23mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 65mW | |
Base Product Number |

