
11406 | |
|---|---|
DigiKey Part Number | 1568-11406-ND |
Manufacturer | |
Manufacturer Product Number | 11406 |
Description | DISPLAY LED 7-SEG 0.8" QUAD YLW |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 4 Character Common Cathode 1.9V 20mA 1.012" H x 2.819" W x 0.335" D (25.70mm x 71.60mm x 8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 1.012" H x 2.819" W x 0.335" D (25.70mm x 71.60mm x 8.50mm) | |
Digit/Alpha Size | 0.80" (20.48mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Millicandela Rating | 35mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 57mW | |
Base Product Number |

