
10108 | |
|---|---|
DigiKey Part Number | 1568-10108-ND |
Manufacturer | |
Manufacturer Product Number | 10108 |
Description | RESISTOR CHART STICKER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Language | English | |
Applications | Electronics | |
Arrangement | Symbol and Text | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Red | |
Color - Legend | White | |
Length | 5.000" (127.00mm) | |
Width | 4.000" (101.60mm) | |
Location | Indoor | |
Material - Body | - | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |

