
10000 | |
|---|---|
DigiKey Part Number | 1568-10000-ND |
Manufacturer | |
Manufacturer Product Number | 10000 |
Description | KNOB SMOOTH 0.250" |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.787" (20.00mm) | |
Height | 1.260" (32.00mm) | |
Indicator | Line on Top and Side | |
Material | - | |
Color | Black | |
Features | - |

