


UTGX1JC147PSCR | |
|---|---|
DigiKey Part Number | 1539-UTGX1JC147PSCR-ND |
Manufacturer | |
Manufacturer Product Number | UTGX1JC147PSCR |
Description | CONN RCPT MALE 7P GOLD SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Screw |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 7 (6 + PE) | Voltage Rating 500V |
Shell Size - Insert 14-7 | Cable Opening 0.276" ~ 0.551" (7.00mm ~ 14.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation N (Normal) | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Automation, Industrial, Instrumentation, Testing Equipment |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $75.56320 | $1,889.08 |

