
RC20M12E8K | |
|---|---|
DigiKey Part Number | 1539-RC20M12E8K-ND |
Manufacturer | |
Manufacturer Product Number | RC20M12E8K |
Description | CIRCULAR CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer Souriau-Sunbank by Eaton | Wire Gauge or Range - AWG 20-22 AWG |
Series | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Gold |
Contact Type Socket | Contact Finish Thickness 16.0µin (0.41µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.21514 | $607.57 |

