
MS3112E8-4P | |
|---|---|
DigiKey Part Number | 2403-MS3112E8-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-4P |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Voltage Rating 500VAC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.89000 | $51.89 |
| 10 | $44.47000 | $444.70 |
| 25 | $35.92000 | $898.00 |
| 50 | $31.13000 | $1,556.50 |
| 100 | $30.13000 | $3,013.00 |


