


M85049/1817N03 | |
|---|---|
DigiKey Part Number | 1792-M85049/1817N03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1817N03 |
Description | CONN BACKSH W/CLMP SZ17 SIL M25 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp M25x1 17 |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Aluminum |
Series | Plating Electroless Nickel |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.250" ~ 0.375" (6.35mm ~ 9.52mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 17 | Base Product Number |
Thread Size M25x1 |

