
JBXEZ0G03FPSDSR | |
|---|---|
DigiKey Part Number | JBXEZ0G03FPSDSR-ND |
Manufacturer | |
Manufacturer Product Number | JBXEZ0G03FPSDSR |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | JBXEZ0G03FPSDSR Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide |
Number of Positions 3 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 8A |
Mounting Type Through Hole | Voltage Rating 600V |
Termination Solder | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Telecommunications |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $42.47320 | $1,061.83 |

