
D38999/26MD35SN | |
|---|---|
DigiKey Part Number | 1792-241903-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MD35SN |
Description | 8D 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
EDA/CAD Models | D38999/26MD35SN Models |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |

