
D38999/26FJ35PA-LC | |
|---|---|
DigiKey Part Number | 1792-31505-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ35PA-LC |
Description | CONN PLUG HSG MALE 128POS INLINE |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26FJ35PA-LC Models |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 128 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.03000 | $118.03 |
| 10 | $95.90000 | $959.00 |
| 25 | $80.76000 | $2,019.00 |
| 50 | $69.74000 | $3,487.00 |
| 100 | $59.01000 | $5,901.00 |

