
D38999/26FC98PN | |
|---|---|
DigiKey Part Number | 1792-236744-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FC98PN |
Description | 8D 10C 10#20 PIN PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
EDA/CAD Models | D38999/26FC98PN Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 13-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.14000 | $97.14 |
| 10 | $78.93000 | $789.30 |
| 25 | $66.47000 | $1,661.75 |
| 50 | $57.40000 | $2,870.00 |
| 100 | $48.57000 | $4,857.00 |


