
D38999/20WA35BA | |
|---|---|
DigiKey Part Number | SOUD38999/20WA35BA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WA35BA |
Description | CONN RCPT HSG FMALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20WA35BA Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 6 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-35 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.35000 | $61.35 |
| 10 | $49.85000 | $498.50 |
| 25 | $41.98000 | $1,049.50 |
| 50 | $36.25000 | $1,812.50 |
| 100 | $30.68000 | $3,068.00 |

