
D38999/20MG35BN | |
|---|---|
DigiKey Part Number | 1792-218867-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MG35BN |
Description | CONN RCPT HSG FMALE 79POS PNL MT |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20MG35BN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 79 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.11000 | $96.11 |
| 10 | $78.09000 | $780.90 |
| 25 | $65.76000 | $1,644.00 |
| 50 | $56.80000 | $2,840.00 |
| 100 | $48.06000 | $4,806.00 |

