Direct

D38999/20FB2SN | |
|---|---|
DigiKey Part Number | 1792-212417-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FB2SN |
Description | 8D 2C 2#16 RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FB2SN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 2 | Color Silver |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Features Self Locking |
Shell Size - Insert 11-2 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FB2SN | Amphenol Aerospace Operations | 0 | AD38999/20FB2SN-ND | $71.99000 | Direct |


