
8D521W11PN | |
|---|---|
DigiKey Part Number | 1792-10056-ND |
Manufacturer | |
Manufacturer Product Number | 8D521W11PN |
Description | CONN PLUG MALE 11POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8D521W11PN Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 11 | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 23A |
Shell Size - Insert 21-11 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.41000 | $148.41 |
| 10 | $120.59000 | $1,205.90 |
| 25 | $101.55000 | $2,538.75 |
| 50 | $87.70000 | $4,385.00 |
| 100 | $74.21000 | $7,421.00 |

