85106EC106P50 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Milspecwest, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
85106EC106P50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85106EC106P50

DigiKey Part Number
SOU1471-ND
Manufacturer
Manufacturer Product Number
85106EC106P50
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-26482
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Green Cadmium
Contact Finish - Mating
Gold
Color
Olive Green
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$21.69200$542.30