85102E106S50 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Milspecwest, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
85102E106S50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85102E106S50

DigiKey Part Number
SOU1458-ND
Manufacturer
Manufacturer Product Number
85102E106S50
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-26482
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Green Cadmium
Contact Finish - Mating
Gold
Color
Olive Green
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$15.00880$375.22