
SRX2122S00D16GE016N01CH | |
|---|---|
DigiKey Part Number | 1668-SRX2122S00D16GE016N01CH-ND |
Manufacturer | |
Manufacturer Product Number | SRX2122S00D16GE016N01CH |
Description | SBC 2.0GHZ 12 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 12 Core 16GB/0GB RAM ARM Cortex-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 2GHz | |
Number of Cores | 12 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express Type 7 Basic Module | |
Expansion Site/Bus | GPIO, I2C, PCIe, SATA, SD, SPI, UART | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | eMMC, NOR-Flash, PCIeSSD, SD | |
Video Outputs | - | |
Ethernet | GbE (5) | |
USB | USB 3.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $919.00000 | $55,140.00 |

