Image for SRS9130S00D02GE000B01CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS9130S00D02GE000B01CH

DigiKey Part Number
1668-SRS9130S00D02GE000B01CH-ND
Manufacturer
Manufacturer Product Number
SRS9130S00D02GE000B01CH
Description
SBC 2.2GHZ 4 CORE 2GB/8GB RAM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.2GHz 4 Core 2GB/2GB RAM ARM Cortex-A72
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
GPIO, I2C, PCIe, PWM, SATA, SD, SPI, UART
Manufacturer
SolidRun LTD
RAM Capacity/Installed
2GB/2GB
Series
Storage Interface
eMMC, NOR-Flash, PCIeSSD, SD
Packaging
Bulk
Ethernet
GbE (6)
Part Status
Active
USB
USB 2.0 (2), USB 3.0 (2)
Core Processor
ARM Cortex-A72
Watchdog Timer
No
Speed
2.2GHz
Operating Temperature
0°C ~ 70°C
Number of Cores
4
Base Product Number
Size / Dimension
1.970" x 1.380" (50.00mm x 35.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
60$353.58400$21,215.04