
RTC0003 | |
|---|---|
DigiKey Part Number | RTC0003-ND |
Manufacturer | |
Manufacturer Product Number | RTC0003 |
Description | RTC BATTERY 3V COMM TEMP |
Customer Reference | |
Detailed Description | RTC Battery 3V, 0.1kg |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | RTC Battery | |
Specifications | 3V, 0.1kg |

