New at DigiKey
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57050011

DigiKey Part Number
2272-57050011-ND
Manufacturer
Socomec
Manufacturer Product Number
57050011
Description
1P CLASS CC FH LED IND DIN RAIL
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Mfr
Fuse Type
Cartridge
Packaging
Case
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Contact Material
Copper
Current Rating (Amps)
30 A
Product Questions and Answers
Additional Resources
In-Stock: 792
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
12$19.93000$239.16