Buzzers Transducer, Externally Driven Magnetic 1.5 V 50mA 2.4kHz 80dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 1.5 V 50mA 2.4kHz 80dB @ 1.5V, 10cm Through Hole PC Pins
WT-1201
WT-1201

WT-1201

DigiKey Part Number
433-1027-ND
Manufacturer
Manufacturer Product Number
WT-1201
Description
BUZZER MAGNETIC 1.5V 12MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 50mA 2.4kHz 80dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
WT-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 3V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 1.5V, 10cm
Current - Supply
50mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.54500$5.45
25$0.48880$12.22
50$0.45100$22.55
100$0.41680$41.68
300$0.36890$110.67
500$0.34896$174.48
1,000$0.32401$324.01
5,000$0.27408$1,370.40
Manufacturers Standard Package