
RC-1506S-1 | |
|---|---|
DigiKey Part Number | 433-1122-ND |
Manufacturer | |
Manufacturer Product Number | RC-1506S-1 |
Description | SPEAKR 32OHM 20MW TOP PORT 113DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Receiver Speaker 20 mW 200 Hz ~ 3.4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | RC-1506S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 3.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 32 Ohms | |
Efficiency - dBA | 113.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.236" W (15.00mm x 6.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.57000 | $39.25 |
| 50 | $1.45300 | $72.65 |
| 150 | $1.28880 | $193.32 |
| 300 | $1.19697 | $359.09 |
| 600 | $1.11307 | $667.84 |
| 1,050 | $1.05062 | $1,103.15 |
| 5,100 | $0.93750 | $4,781.25 |


