



PT-1404 | |
|---|---|
DigiKey Part Number | 433-1056-ND |
Manufacturer | |
Manufacturer Product Number | PT-1404 |
Description | BUZZER PIEZO 9V 13.6MM CUSTOM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 3mA 4.8kHz 87dB @ 9V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PT-1404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 9 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 9V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.535" Dia (13.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.34700 | $13.47 |
| 25 | $1.21240 | $30.31 |
| 50 | $1.12140 | $56.07 |
| 100 | $1.03860 | $103.86 |
| 300 | $0.92240 | $276.72 |
| 500 | $0.87384 | $436.92 |
| 1,000 | $0.81292 | $812.92 |
| 5,000 | $0.70000 | $3,500.00 |

