
SMAJ36CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ36CATR-ND - Tape & Reel (TR) 1655-SMAJ36CACT-ND - Cut Tape (CT) 1655-SMAJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23800 | $2.38 |
| 100 | $0.14960 | $14.96 |
| 500 | $0.11098 | $55.49 |
| 1,000 | $0.09849 | $98.49 |
| 2,000 | $0.08796 | $175.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07654 | $382.70 |
| 10,000 | $0.06948 | $694.80 |
| 15,000 | $0.06587 | $988.05 |
| 25,000 | $0.06182 | $1,545.50 |
| 35,000 | $0.05942 | $2,079.70 |
| 50,000 | $0.05709 | $2,854.50 |

