
SMAJ24A | |
|---|---|
DigiKey Part Number | 1655-SMAJ24ATR-ND - Tape & Reel (TR) 1655-SMAJ24ACT-ND - Cut Tape (CT) 1655-SMAJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22100 | $2.21 |
| 100 | $0.13850 | $13.85 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.09119 | $91.19 |
| 2,000 | $0.08145 | $162.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07087 | $354.35 |
| 10,000 | $0.06433 | $643.30 |
| 15,000 | $0.06099 | $914.85 |
| 25,000 | $0.05724 | $1,431.00 |
| 35,000 | $0.05502 | $1,925.70 |
| 50,000 | $0.05286 | $2,643.00 |
| 125,000 | $0.04813 | $6,016.25 |


