Diode 200 V Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURB520

DigiKey Part Number
1655-SDURB520TR-ND - Tape & Reel (TR)
1655-SDURB520CT-ND - Cut Tape (CT)
1655-SDURB520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURB520
Description
DIODE STANDARD 200V D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
975 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.58400$5.84
100$0.38020$38.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.27248$217.98
1,600$0.24724$395.58
2,400$0.23439$562.54
4,000$0.21993$879.72
5,600$0.21137$1,183.67
8,000$0.20305$1,624.40
20,000$0.18479$3,695.80
40,000$0.18338$7,335.20
Manufacturers Standard Package