Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1ML

DigiKey Part Number
1655-RS1MLTR-ND - Tape & Reel (TR)
1655-RS1MLCT-ND - Cut Tape (CT)
1655-RS1MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1ML
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160,898
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06400$0.64
100$0.03900$3.90
500$0.02806$14.03
1,000$0.02448$24.48
2,000$0.02146$42.92
5,000$0.01815$90.75
10,000$0.01611$161.10
50,000$0.01251$625.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180,000$0.01051$1,891.80
360,000$0.00967$3,481.20
540,000$0.00924$4,989.60
900,000$0.00876$7,884.00
Manufacturers Standard Package