
P4SMF5.0CA | |
|---|---|
DigiKey Part Number | 1655-P4SMF5.0CATR-ND - Tape & Reel (TR) 1655-P4SMF5.0CACT-ND - Cut Tape (CT) 1655-P4SMF5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF5.0CA |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 40.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16800 | $1.68 |
| 100 | $0.10500 | $10.50 |
| 500 | $0.07726 | $38.63 |
| 1,000 | $0.06828 | $68.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05683 | $170.49 |
| 6,000 | $0.05105 | $306.30 |
| 9,000 | $0.04809 | $432.81 |
| 15,000 | $0.04478 | $671.70 |
| 21,000 | $0.04281 | $899.01 |
| 30,000 | $0.04090 | $1,227.00 |
| 75,000 | $0.03670 | $2,752.50 |
| 150,000 | $0.03411 | $5,116.50 |
| 300,000 | $0.03288 | $9,864.00 |


