Diode 60 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD360

DigiKey Part Number
1655-MBRD360TR-ND - Tape & Reel (TR)
1655-MBRD360CT-ND - Cut Tape (CT)
1655-MBRD360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD360
Description
DIODE SCHOTTKY 60V 3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
250pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,054
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.41200$4.12
100$0.26420$26.42
500$0.20032$100.16
1,000$0.17972$179.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.15739$393.48
5,000$0.14357$717.85
7,500$0.13653$1,023.98
12,500$0.12862$1,607.75
17,500$0.12393$2,168.78
25,000$0.11938$2,984.50
62,500$0.11362$7,101.25
Manufacturers Standard Package