
ABS26 | |
|---|---|
DigiKey Part Number | 1655-ABS26TR-ND - Tape & Reel (TR) 1655-ABS26CT-ND - Cut Tape (CT) 1655-ABS26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS26 |
Description | BRIDGE RECT 1PHASE 600V 2A ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24900 | $2.49 |
| 100 | $0.15660 | $15.66 |
| 500 | $0.11662 | $58.31 |
| 1,000 | $0.10371 | $103.71 |
| 2,000 | $0.09282 | $185.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08101 | $405.05 |
| 10,000 | $0.07371 | $737.10 |
| 15,000 | $0.06998 | $1,049.70 |
| 25,000 | $0.06580 | $1,645.00 |
| 35,000 | $0.06332 | $2,216.20 |
| 50,000 | $0.06091 | $3,045.50 |
| 125,000 | $0.05650 | $7,062.50 |


