


5.0SMCJ36A | |
|---|---|
DigiKey Part Number | 1655-5.0SMCJ36ATR-ND - Tape & Reel (TR) 1655-5.0SMCJ36ACT-ND - Cut Tape (CT) 1655-5.0SMCJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71600 | $7.16 |
| 100 | $0.46980 | $46.98 |
| 500 | $0.36408 | $182.04 |
| 1,000 | $0.33004 | $330.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28678 | $860.34 |
| 6,000 | $0.26500 | $1,590.00 |
| 9,000 | $0.25391 | $2,285.19 |
| 15,000 | $0.24150 | $3,622.50 |

