


3.0SMI36CA | |
|---|---|
DigiKey Part Number | 1655-3.0SMI36CATR-ND - Tape & Reel (TR) 1655-3.0SMI36CACT-ND - Cut Tape (CT) 1655-3.0SMI36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59900 | $5.99 |
| 100 | $0.39010 | $39.01 |
| 500 | $0.30010 | $150.05 |
| 1,000 | $0.27112 | $271.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23429 | $702.87 |
| 6,000 | $0.21574 | $1,294.44 |
| 9,000 | $0.20629 | $1,856.61 |
| 15,000 | $0.19567 | $2,935.05 |
| 21,000 | $0.18962 | $3,982.02 |

