Diode 40 V 1.1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11DQ04

DigiKey Part Number
1655-11DQ04TR-ND - Tape & Reel (TR)
1655-11DQ04CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
11DQ04
Description
DIODE SCHOTTKY 40V 1.1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
55pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,783
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14000$1.40
100$0.08690$8.69
500$0.06358$31.79
1,000$0.05604$56.04
2,000$0.04967$99.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04275$213.75
10,000$0.03846$384.60
15,000$0.03627$544.05
25,000$0.03381$845.25
35,000$0.03236$1,132.60
50,000$0.03094$1,547.00
125,000$0.02783$3,478.75
250,000$0.02591$6,477.50
Manufacturers Standard Package