
1.5KE110A | |
|---|---|
DigiKey Part Number | 1655-1.5KE110ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110A |
Description | TVS DIODE 94VWM 152VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 9.9A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.18430 | $230.38 |
| 2,500 | $0.16706 | $417.65 |
| 3,750 | $0.15828 | $593.55 |
| 6,250 | $0.14840 | $927.50 |
| 8,750 | $0.14255 | $1,247.31 |
| 12,500 | $0.13686 | $1,710.75 |
| 31,250 | $0.12438 | $3,886.88 |
| 62,500 | $0.12225 | $7,640.62 |

