TE240A1251F01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1,229
Unit Price: $85.50000
Datasheet
12V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE240A1251F01

DigiKey Part Number
271-2969-ND
Manufacturer
Manufacturer Product Number
TE240A1251F01
Description
AC/DC DESKTOP ADAPTER 12V 200W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
210mW (Max)
Manufacturer
SL POWER / Advanced Energy
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Output Connector
Rectangular, 6 Position
Region Utilized
International
Cord Length
39.4" (1.00m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
8.43" L x 4.25" W x 1.85" H (214.0mm x 108.0mm x 47.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output
12V
Weight
1.5 lbs (680.4 g)
Current - Output (Max)
16.6A
Base Product Number
Power (Watts)
200 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GST280A12-C6PMEAN WELL USA Inc.1,2291866-2119-ND$85.50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$245.66000$245.66
5$225.90000$1,129.50
24$208.17250$4,996.14
48$200.78917$9,637.88
Manufacturers Standard Package