12V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE10A1203N01

DigiKey Part Number
TE10A1203N01-ND
Manufacturer
Manufacturer Product Number
TE10A1203N01
Description
AC/DC DESKTOP ADAPTER 12V 12W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
Voltage - Output
12V
Approval Agency
CB, CE, DEMKO, UL
Current - Output (Max)
1A
Weight
0.243 lb (110.22 g)
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 468 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
250$13.76760$3,441.90
Manufacturers Standard Package

Other Suppliers on DigiKey

468In Stock
Ships from WEC