
SLE36N0903B01 | |
|---|---|
DigiKey Part Number | 271-SLE36N0903B01-ND |
Manufacturer | |
Manufacturer Product Number | SLE36N0903B01 |
Description | AC DC ADAPTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer SL POWER / Advanced Energy | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature -10°C ~ 45°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 4.08" L x 2.26" W x 1.18" H (103.7mm x 57.5mm x 30.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CCC, CE, cULus, cURus, GS, TUV, UKCA, UL |
Voltage - Output 9V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.31160 | $4,827.90 |

